HALO Electronics Pin-in-Paste 10/100 FastJack™ Connectors
Halo Electronics Pin-in-Paste 10/100 FastJack™ Connectors are 1x1 Tab-Up 10/100Base-T integrated RJ45 connectors with magnetics compatible with SMT reflow process. Halo Pin-in-Paste Connectors feature 30µ" gold plating (min) on contacts and 100% IEEE802.3u compliance testing. These connectors have a 1500VRMS Hi-pot.Features
- Ethernet RJ45 with magnetics
- Compatible with SMT reflow process
- 30µ" gold plating (min) on contacts
- 100% IEEE802.3u compliance testing
- 1500VRMS Hi-Pot
- Proprietary robust contact design
Specifications
- 10/100 bandwidth
- Minimum return loss
- -18dB (0.5-30MHz)
- -15.5dB (40MHz)
- -13.6dB (50MHz)
- -12dB (60-80MHz)
Yayınlandı: 2017-03-22
| Güncellenmiş: 2022-03-15