HALO Electronics Telecom Transformers

HALO Electronics Telecom Transformers are for use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications and UL/EN60950 recognized. Their patented SMD construction provides high reliability SMD isolation modules for all leading Line Interface Units (LIUs). Isolation modules are available in Functional, Supplemental and Reinforced insulation to meet the most stringent safety requirements.

T1/E1 Transformers

Utilizing a patented SMD construction, HALO Single port SOIC, 40 pin Quad port and 32 pin Mini-Octal™ SMD packages have become the industry standards for T1/E1 isolation transformer solutions. The proprietary Tele-Pro™ series provides a complete lightning strike protection circuit in a single, easy to use, package for the highest density GR1089 compliant solutions.

T3 Telecom Transformers

HALO offers a single channel isolation SMD transformer for T3 applications. This UL/EN60950 recognized series is designed with HALO's patented SMD package construction providing a robust product for the critical telecom applications.

SMD-E4 Telecom Transformers

This standard series of single and dual channel SMD packages provide excellent high speed performance for E4, STM-1, STS-3 and OC-3 applications. High reliability is achieved through the use of the HALO patented SMD construction.

56 & 64kbps Telecom Transformers

Designed specifically for 56Kbps and 64Kbps applications. SMD solutions utilize HALO's patented construction and are available for most leading LIU vendors ICs for data rates from 56Kbps up to 1.5Mbps. UL/EN60950 recognized and ITU G.703 compliant.

Telepro Modules

Designed specifically for 56Kbps and 64Kbps applications. SMD solutions utilize HALO's patented construction and are available for most leading LIU vendors ICs for data rates from 56Kbps up to 1.5Mbps. UL/EN60950 recognized and ITU G.703 compliant.

Yayınlandı: 2015-03-23 | Güncellenmiş: 2024-07-30