Halo Microelectronics HL5280 USB Type-C Analog Audio Switch

Halo Microelectronics HL5280 USB Type-C™ Analog Audio Switch supports analog audio headsets and enables the sharing of a common USB Type-C port to pass USB 2.0 signal, analog audio, sideband use wires, and analog microphone signal. This high-performance multimedia switch also supports high voltage on the SBU port and a USB port on the USB Type-C receptacle side. Halo Microelectronics HL5280 USB Type-C Analog Audio Switch offers a 900MHz bandwidth rating and 2.7V to 5.5V power supply in a 25-bump WLCSP package. Typical applications include media players, notebook PCs, tablets, and smartphones.

Features

  • USB high-speed (480Mbps) switch
    • -3dB bandwidth of 900MHz
    • 3Ω RON typical
  • Audio switch
    • -3V to +3V negative rail capability
    • THD+N = -105dB
    • 1VRMS, f=20Hz to 20kHz, 32Ω load
    • 0.8Ω RON typical
  • High voltage protection
    • 20VDC tolerance on connector side pins
    • Overvoltage protection of VTH=5V
  • 2.7V  to 5.5V power supply
  • OMTP and CTIA pinout support
  • Supports audio sense path
  • 25-bump WLCSP package with 2.03mm x 2.03mm dimensions

Applications

  • Smartphones
  • Tablets
  • Notebook PCs
  • Media players

Typical Application Diagram

Application Circuit Diagram - Halo Microelectronics HL5280 USB Type-C Analog Audio Switch
Yayınlandı: 2020-12-07 | Güncellenmiş: 2024-07-05