Halo Microelectronics HL611RWLWP5 5W WPC Wireless Power Receivers

Halo Microelectronics HL611RWLWP5 5W WPC Wireless Power Receivers offer a 5W maximum output power rating in a WLCSP-64 package. These receivers are compatible with popular wireless charging power delivery standards and integrate a fully synchronous rectifier and a high-performance buck post regulator. The HL611RWLWP5 series includes an I2C interface with SM, FM, and FM+ support, a highly flexible digital processing unit, and one-time programmable memory cells. Halo Microelectronics HL611RWLWP5 5W WPC Wireless Power Receivers are ideal for mobile devices and wireless charging accessories.

Features

  • Comprehensive protection
    • 6-channel ADC for comprehensive power and temperature monitoring
    • Programmable input and output power regulation
    • Output overcurrent (OCP), VRECT overvoltage (OVP), and overtemperature protection (OTP)
  • Single-chip WPC1.2.4 wireless power receiver for 5W applications
  • Fully synchronous rectifier optimized for multi-mode operation
  • I2C interface with SM, FM, and FM+ modes
  • Optional PSNS generation for downstream charging current or power regulation

Applications

  • Mobile devices
  • Wireless charging accessories

Specifications

  • 4V to 24V operational VRECT range, 28V maximum
  • 5W maximum output power
  • 7µA low standby current
  • 1A maximum input current
  • 3.5mm x 3.5mm 64-bump package (WLCSP-64)
Yayınlandı: 2020-12-07 | Güncellenmiş: 2024-07-02