Hammond Manufacturing 1182 Toroid Power Transformers
Hammond Manufacturing 1182 Toroid Power Transformers feature a low profile, high efficiency, and a low stray magnetic flux leakage (low EMI) due to its core shape. These lightweight transformers offer dual 117VAC/234VAC primary, 50Hz/60Hz operation, and a 1500VA size supplied with a potted center for extra strength. Hammond Manufacturing 1182 Toroid Power Transformers are CSA certified to C22.2 #66 and CE compliant to IEC 61558-2-4. These transformers replace Hammond Manufacturing 182 Toroid Series.Features
- Low profile
- Lightweight
- High efficiency
- Low stray magnetic flux leakage (low EMI) due to core shape
- Dual 117VAC/234VAC primary, 50Hz/60Hz operation
- 1500VA size
- Minimum 8" long flexible leads
- Supplied with a potted center for extra strength
- Supplied with two rubber insulating pads, one metal centering washer, and all mounting hardware (except the 1,500VA size)
- UL recognized up to UL506 (XPTQ2 Guide)
- CSA certified to C22.2 #66
- CE compliant to IEC 61558-2-4
Videos
Yayınlandı: 2015-04-03
| Güncellenmiş: 2022-03-11