Hammond Manufacturing 140EX Impedance Matching Audio Transformers

Hammond's 140EX Studio-Grade Impedance Matching Audio Transformers operate in the 20Hz to 20KHz frequency range. The metal can construction provides excellent shielding from a broad range of external sources. They are designed for maximum bandwidth and low distortion (at +10dBm power level or less). The nickel core provides high permeability combined with low losses. Typical applications for these audio transformers include input/output isolation, line matching, driver, and hybrid applications.

Features

  • Studio-grade frequency response at 20Hz to 20KHz (±1db, ref. at 1KHz) minimum
  • Designed for maximum bandwidth, lowest distortion at +10dBm power level or less
  • Excellent shielding with a Mu metal case construction
  • Insulated 5" (127mm) long leads minimum
  • Case diameter of 1.25" (31.8mm) and height of 1" (25.4mm)
  • Adjustable height case bracket with mounting hole centers of 1.875" (47.6mm)
  • Net weight of 3oz
  • RoHS compliant

Applications

  • Input/output isolation
  • Line matching
  • Driver
  • Hybrid applications
Yayınlandı: 2012-08-02 | Güncellenmiş: 2023-01-12