Hammond Manufacturing 1455HD Heat Dissipation Enclosures
Hammond Manufacturing 1455HD Heat Dissipation Enclosures are designed to house PC boards or equipment and include eight assembly screws. These enclosures feature a two-piece body design with an easily removable belly plate for easy access to the top interior of the enclosure. In addition, the 1455HD series provides easy wall mounting or shelf mounting with two removable flanges and is sized for standard Eurocard PC boards. Hammond Manufacturing 1455HD Heat Dissipation Enclosures offer a maximum size of 160mm x 111mm x 60.7mm.Features
- Designed to house PC boards or equipment
- Easy wall mounting or shelf mounting with two removable flanges
- Extruded body and aluminum endplates with a choice clear or black anodized finish
- Sized for standard Eurocard PC boards
- Two-piece body
- Includes 8 assembly screws
- 1455MS100BK black replacement screws are available
- 1455MS100 clear replacement screws are available
Enclosures
Yayınlandı: 2021-02-25
| Güncellenmiş: 2023-01-12