Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures
Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.Features
- Ideally suited for mounting small PCBs or for use as potting boxes
- Molded in a choice of black, gray, or translucent blue general-purpose ABS plastic
- Satin texture finish
- Complete with lid and two self-tapping screws
- Available with flanged lids
- Two PC board standoffs molded into interior
- Screws color matched to enclosure (nickel-plated screws with gray enclosures and black plated with black enclosures)
- Lap joint construction provides protection against dust and splashing water
- Designed to meet IP54
- Some sizes available with a key ring kit
- Models with key ring kit predrilled in the narrow side
- 1551MINI offers even smaller enclosures
Specifications
- Standard enclosures
- 35mm to 100mm length
- 35mm to 80mm width
- 15mm to 20mm depth (including lid)
- Enclosures with mounting flanges
- 35mm to 100mm length (not including flange)
- 35mm to 80mm width
- 15mm to 20mm depth (including lid)
- Enclosures with key rings
- 50mm to 80mm length
- 35mm to 40mm width
- 20mm depth (including lid)
Additional Resources
Yayınlandı: 2020-11-05
| Güncellenmiş: 2024-04-08