Hammond Manufacturing 1551USB Miniature USB Enclosures
Hammond Manufacturing 1551USB Miniature USB Enclosures are ideally suited for dongles and/or mounting small printed circuit boards (PCBs) with USB connectors. The enclosures are molded in ABS plastic with a UL94-HB rating and come in three lengths and five colors with a satin texture finish. The 1551USB enclosure cover/lid is recessed for easy label installation and comes with two self-tapping screws (plated for gray and clear, black for all other colors). The enclosures are designed to meet IP54 and the USB connector is not included with the enclosure.Features
- Ideally suited for dongles and/or mounting small PCBs with USB connectors
- Molded ABS plastic with UL94-HB rating
- 3 lengths available
- 5 colors available - black, gray, translucent clear, translucent smoke, and translucent red
- Satin texture finish
- Cover is recessed for easy label application
- Complete with lid and two self-tapping screws (plated for gray and clear, black for all other colors)
- 2 or 4 PC board standoffs molded into the interior depending on enclosure size
- Designed to meet IP54
- USB connector is not included
Videos
Yayınlandı: 2016-05-24
| Güncellenmiş: 2022-03-11