Hammond Manufacturing 1551V Snap-Fit Vented Enclosures
Hammond Manufacturing 1551V Snap-Fit Vented Enclosures protect electronics from harmful contact while allowing entry of air and moisture for applications that require environmental exposure. The enclosure base features assembly hooks, wall-mounting slots, snap-fit closures, wire-entry knockouts, and PCB standoffs. The 1551V series is available in four sizes with three color options: black, gray, and white. Hammond Manufacturing 1551V Snap-Fit Vented Enclosures are ideally suited for PCBs.Features
- Choice of 4 sizes in 3 colors: black, gray, and white
- Vented design protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications that require environmental exposure (example: sensors)
- Ideal for mounting printed circuit boards
- Slots on the base of the enclosure allow for easy wall mounting
- Molded-in ABS plastic (material has a UL 94-HB rating)
- Knockout on the base can be removed with a screwdriver and used for wire entry
- Satin texture finish
- Snap-fit assembly can be reopened repeatedly as needed, no hardware required
- 4 PC board standoffs molded into interior
- Designed to meet IP30 protection rating
Yayınlandı: 2019-01-07
| Güncellenmiş: 2023-10-23