Hammond Manufacturing 1593 ABS Plastic Hand Held/Instrument Enclosures

Hammond Manufacturing 1593 ABS Plastic Hand Held/Instrument Enclosures are electronic instrument enclosures ideally suited for mounting printed circuit boards. These enclosures feature lap joint construction that provides protection against splashing water and dust accumulation. The 1593 enclosures are ergonomically designed to meet IP54 ratings and molded in a choice of grey, black, or transparent blue general-purpose ABS plastic. This Hammond Manufacturing ABS plastic comes with a satin texture. These enclosures are available in contoured panels, integrated battery compartment style, and with no panel options.

Features

  • Electronic instrument enclosures
  • Ergonomically designed for a comfortable fit into the user’s hand
  • Designed to meet IP54 ratings
  • Recessed top for membrane display or pad
  • Units with battery door use the long life "three-snap" door
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Molded in a choice of black, grey, or transparent blue general purpose ABS plastic with a satin texture
  • Unit is secured with self-tapping screws
  • Black and transparent blue enclosures include black screws and grey includes nickel finish screws
  • Ideally suited for mounting printed circuit boards

Overview

Hammond Manufacturing 1593 ABS Plastic Hand Held/Instrument Enclosures
Yayınlandı: 2020-04-07 | Güncellenmiş: 2024-04-08