Hammond Manufacturing Eclipse Junior 4X Stainless Steel Junction Boxes

Hammond Manufacturing Eclipse Junior Type 4X Stainless Steel Junction Boxes feature a continuous hinge door with a quarter turn. Eclipse Junior Type 4X Stainless Steel Junction Boxes are designed for use as instrument enclosures, electric, hydraulic, or pneumatic control housings, electrical junction boxes, or terminal wiring enclosures. This Hammond junction box series provides protection where equipment may be hosed down or otherwise be very wet or in specific applications where corrosion may be a problem. A gasket retainer may be required for high-temperature applications. Please refer to the factory.

Features

  • Construction
    • Body and cover are formed from 16-gauge 304 or 316 stainless steel
    • Smooth, continuously welded seams without knockouts, cutouts, or holes
    • Formed lip on the enclosure excludes flowing liquids and contaminants
    • 14-gauge welded brackets provided for enclosure mounting
    • Continuously hinged cover has stainless steel hinges and provides a 180° opening
    • Door latches feature the added safety of a quarter-turn slot requiring the use of a tool for opening
    • Quarter-turn latches formed from 316 stainless steel
    • Seamless poured-in-place gasket
    • Models larger than 4" x 4" include a removable 14-gauge galvanized inner panel
    • Tapped studs are provided for mounting inner panels
    • A bonding stud is provided on the door, and a grounding stud is provided on the enclosure
    • Grounding and panel mounting hardware provided
  • Finish
    • Cover and enclosure are natural stainless steel with a smooth brushed finish
    • Removable inner panel is unpainted galvanized steel
  • Standards
    • UL 508A Type 3R, 4, 4X, 12, and 13
    • CSA Type 3R, 4, 4X, 12, and 13
    • Complies with
      • NEMA Type 3R, 4, 4X, 12, and 13
      • IEC 60529, IP66
  • RoHS compliant

Videos

Yayınlandı: 2024-02-14 | Güncellenmiş: 2024-07-09