Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes

Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes feature a 0.08" Type H-32 aluminum construction designed for instrument enclosures and control housings. The junction boxes provide smooth, continuously welded seams without knockouts, cutouts, or holes, which protects equipment in corrosion-sensitive environments. The Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes offer an aluminum 180° hinge cover with quarter-turn slot door latches for added safety. The junction boxes meet UL 508A/CSA Type 3R, 4, 4X, 12, and 13 standards and comply with NEMA, IEC 60529, IP66, and RoHS directives.

Features

  • 0.08" Type 5052 H-32 aluminum construction
  • Smooth, continuously welded seams without knockouts, cutouts, or holes
  • Formed lip on enclosure, excludes flowing liquids and contaminants
  • Welded brackets for enclosure mounting
  • Continuously hinged cover; 180deg opening
  • Quarter-turn slot door latches; requires tool for opening
  • Seamless poured-in-place gaskets
  • Removable 14 gauge galvanized inner panel (≥4" x 4" models)
  • Tapped studs for mounting inner panels
  • Bonding studs provided on door
  • Grounding studs provided on enclosure
  • Grounding and panel mounting hardware provided
  • Natural unfinished aluminum
  • Unpainted galvanized steel removable inner panel
  • Standards
    • UL 508A Type 3R, 4, 4X, 12, 13
    • CSA Type 3R, 4, 4X, 12, 13
    • NEMA Type 3R, 4, 4X, 12, 13
    • IEC 60529, IP66
    • RoHS compliant

Applications

  • Instrument enclosures
  • Electric, hydraulic, and pneumatic control housings
  • Electrical junction boxes
  • Terminal wiring enclosures
  • Corrosion-sensitive environments

Videos

Yayınlandı: 2024-02-13 | Güncellenmiş: 2024-07-09