Hammond Manufacturing Eclipse 4X Stainless Steel Wall-Mount Enclosures
Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures protect electrical and/or electronic equipment from harsh industrial environments in wall-mount applications. These robust enclosures are constructed with formed 14- or 16-gauge stainless steel that has a smooth brushed finish and continuously welded seams that are smoothed out. A formed lip on the enclosure prevents the ingress of flowing liquids and contaminants, while hidden hinges provide a sleek design. The enclosure door can be easily removed for modifications and is interchangeable. Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures include a hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes. A wide range of inner panels and accessories is available to complete the lineup.Features
- Constructed from formed stainless steel
- 14 gauge: 24" x 24" and larger
- 16 gauge: 24" x 20" and smaller
- Continuously welded seams ground smooth
- Door stiffeners provided where required for increased strength and rigidity, also permits additional mounting options
- Formed lip on enclosure excludes flowing liquids and contaminants
- Door latching
- Type A: stainless steel slotted quarter turns
- Type B: stainless steel handle with 3-point latching
- Doors can be easily removed for modifications and are interchangeable
- Seamless poured-in place gasket
- Collar studs provided for mounting inner panel
- Stainless steel hinge pins and quarter turns
- Includes hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes
- Bonding stud provided on door and grounding stud installed in enclosure
- Door alignment guide provided on 36" wide enclosures
- Door swing can be reversed - requires EHLLSAK adapter kit
- Natural stainless steel finish with smooth brushed finish
- Standards
- UL 508A Type 3R, 4, and 12
- CSA Type 3R, 4, and 12
- Mounting foot kit required to maintain UL/CSA external mounting requirements.
- Complies with
- IEC 60529, IP66
- NEMA Type 3R, 4, and 12
Videos
Accessories
Yayınlandı: 2024-02-20
| Güncellenmiş: 2024-07-09