Hammond Manufacturing HDR 2-Post Open-Frame Desktop Racks
Hammond HDR 2-Post Open-Frame Desktop Racks are the perfect small form factor solution for IT, security, and AV applications. The series is available in 8U, 12U, and 16U configurations. Two mounting rails are included with multiple tie points for cable management. The racks are shipped unassembled for easy handling and shipping protection.Features
- Base and panel constructed in 16-gauge steel
- Includes two (2) 12-gauge steel 19" EIA-310-D compliant mounting rails
- Rails are 10-32 tapped rails with rack space indicators
- Rails are angled 10° when the rack is assembled
- Starter pack of 25 rack screws included
- Available in 8U, 12U, and 16U rack spacing
- The side of the rails include multiple tie points for cable management
- Finished in smooth black powder paint
- Knockdown design ships unassembled for easy handling and shipping protection
- Tested to nearly double the suggested load rating of 195lbs.
- RoHS compliant
Applications
- IT
- Security
- AV
Yayınlandı: 2014-10-03
| Güncellenmiş: 2022-03-11