Hammond Manufacturing Medical Grade Plug-In Line Isolation Transformers
Hammond Manufacturing Medical Grade (MG) Plug-In Line Isolation Transformers provide complete line isolation, noise filtering, and utilization of a Faraday shield to reduce leakage currents below UL 60601-1 requirements. Reduced noise coupling is due to the floating AC output. Four electrical configurations are available with three VA capacities of 500VA, 1000VA, or 1800VA. The MG transformers are intended for non-patient-connected indoor applications, protecting sensitive electronic equipment, and are not intended to be used to supply power to life-support appliances.Features
- cULus listed to UL 60601-1 (1 Edition) and CAN/CSA-C22.2 No. 601.1-M90 (R2005)
- Provides complete line isolation and noise filtering, uses Faraday shield to reduce leakage currents below UL 60601-1 requirements (under 100µA)
- Reduced noise coupling due to floating AC output
- Electrical configurations
- 178 models: 120V to 120V straight isolation
- 240 models: 240V to 240V straight isolation
- 289 models: 240V to 120V step-down isolation
- 298 models: 120V to 240V step-up isolation
- VA capacities, all rated 50Hz/60Hz
- 500VA
- 1000VA
- 1800VA
- Vented 14-gauge steel housing with white powder paint
- Hospital-grade, 3-wire grounded input plug
- 2 or 3 hospital-grade duplex output receptacles
- On-off switch/circuit breaker combo protected and built-in automatic thermal cut-out for added protection
- Not intended to be used to supply power to life support appliances
Applications
- Intended for non-patient connected indoor applications where protection of sensitive electronics is required
- High-end audio/studio use
- Medical electronics
- High-end test equipment/laboratory
Additional Resources
Yayınlandı: 2019-09-17
| Güncellenmiş: 2023-10-17