Hammond Manufacturing R100 Type4X Diecast Aluminum Enclosures
Hammond Manufacturing R100 Type4X Diecast Aluminum Enclosures are watertight, thick-wall enclosures with several protections: NEMA 4X, IP66, and DIN 40050. The R100 series offers a single-channel fastening system that provides a larger interior space than dual-channel enclosures. The single-channel system uses the same hole for mounting the enclosure and fastening the lid. Hammond Manufacturing R100 Type4X Diecast Aluminum Enclosures feature a shallow lid and deep body with captive stainless steel lid screws. The series operates in a -40°C to +80°C temperature range.Features
- Single-channel fastening system
- All sizes have inner blind holes
- Aluminum diecast material: G AI SI 12 / DIN 1775
- Neoprene oil- and petrol-resistant gasket standard
- Shallow lid, deep body
- Captive stainless steel lid screws
- External mounting feet made from zinc diecast
- Textured polyester powder coat, beige RAL7032 or light gray RAL7035
- Available inner mounting panel of zinc-plated steel
Specifications
- NEMA 4X, IP66, DIN 40050 protection
- CSA certified, UL listed, Type 4, for use with industrial control equipment
- Can be turned through 90°
- -40°C to +80°C temperature range
Single-Channel System
Yayınlandı: 2019-08-28
| Güncellenmiş: 2023-10-17