Hammond Manufacturing RZ Water-Tight ABS & Polycarbonate Enclosures

Hammond Manufacturing RZ Water-Tight ABS and Polycarbonate Enclosures feature a gasketed lid with a two-piece tongue and groove construction for protection against oil, dust, and water. Hammond RZ Water-Tight Enclosures provide IP65 protection and a choice of opaque or clear lids. These enclosures are ideally suited for mounting PCBs and DIN-rail-mounted components.

Features

  • IP65 protection
  • Opaque or clear lid, smooth surface
  • Gasketed lid with 2-piece tongue and groove construction provides protection against oil, dust, and water
  • Easy to mount on wall
  • Ideally suited for mounting PCBs and DIN-rail mounted components
  • Self-captivating lid screws mean lid holes are threaded with first installation of screws

Specifications

  • ABS
    • Suggested for indoor use
    • UL 94HB flammability rating
    • RAL1013 color
    • -30°C to +80°C temperature range
  • Polycarbonate
    • Suggested for outdoor use
    • UL 94HB flammability rating
    • RAL7035 color
    • -40°C to +130°C temperature range
Yayınlandı: 2019-04-24 | Güncellenmiş: 2023-10-16