HARTING Automotive Type 2 AC Mode 3 Charging Cables

HARTING Automotive Type 2 AC Mode 3 Charging Cables are made in Romania with a functional, ergonomic design. With charging power up to 22kW, 20A or 32A, the charging cables are available in 1-phase or 3-phase. The HARTING automotive charging cables meet IEC 62196-2 and IEC 62893, and withstand over 10,000 mating cycles.

Features

  • -40° to +80°C storage temp
  • -30° to +50°C operating temp
  • Up to 22kW charging power
  • 1 phase or 3 phase
  • 20A or 32A
  • ≤ 100N insertion/withdrawal force
  • IP44 mated rating
  • ≥ 10,000 mating cycles
  • IEC 62196-2, IEC 62893
  • Manufactured in Romania

Applications

  • Automotive EV charging stations
  • Portable EVSEs
  • Wallbox charging equipment
  • Agricultural
  • Warehouse

Dimensions in mm

Mechanical Drawing - HARTING Automotive Type 2 AC Mode 3 Charging Cables

Pin Assignment

Mechanical Drawing - HARTING Automotive Type 2 AC Mode 3 Charging Cables
Yayınlandı: 2025-12-31 | Güncellenmiş: 2026-01-13