HARTING B17 Panel Feed-Through Connectors
HARTING B17 Panel Feed-Through Connectors are engineered to support one cable automation (OCA) in automation, robotics, and machinery markets. These circular connectors combine power and data into a single interface and are standardized per IEC 61076-2-118 for compatibility with other OEM solutions. The connectors feature solder/wave solder terminations, a bayonet locking mechanism for quick connections and disconnections, and IP65 / IP67 protection in the locked condition. Specifications include 20A rated current, 300V rated voltage, and 50V rated voltage (data). HARTING B17 Panel Feed-Through Connectors operate in a temperature range of -30°C to +85°C.
Features
- Bayonet locking mechanism for quick connections and disconnections
- Combines power and data in one interface
- Standardized per IEC 61076-2-118 for compatibility with other OEM solutions
- Supports OCA
Applications
- Sensors
- Actuators
- Drives / motors
- Operator interfaces
Specifications
- 20A rated current (PWR)
- 300V rated voltage (PWR)
- 50V rated voltage (data)
- IP65/IP67 locked condition
- Solder/wave solder termination
- IEC 61076-2-118
- UL 2237 / 2238 pending
- -30°C to +85°C operating temperature range
Ordering Information
Yayınlandı: 2026-03-24
| Güncellenmiş: 2026-04-02