HARTING Double-Indent Pneumatic Crimping Tool

HARTING Double-Indent Pneumatic Crimping Tool is for Han® contacts and handles 0.14mm2 to 10mm2 connections in the manufacturing environment. Ideal for force-assisted production lines due to its high quality, robustness, and cost efficiency, up to 50,000 crimping operations per year. 

Features

  • Double-Indent crimp
  • Pneumatic driven
  • Large cross-sectional range
  • Usable for different HARTING contacts
  • Multifunctional locater
  • Integrated counter
  • Suitable for production
  • Tool-less handling

Specifications

  • 0,08mm² – 10mm² cross-sectional range
  • Suitable for Han® C, D, E, P and ORV3
  • 0,8mm – 3,5mm adjustable crimp depths
  • 2 sec. processing time
  • 6,5 Bar (95 PSI) – 8/6 hose size air supply
  • 296mm x 96mm x 215 mm / 4,2 kg dimensions
  • 0 – 40°C ambient temp
  • Safety regulations 2006/42/EG machinery directive, 2011/65/EU RoHS guideline
  • Standards EN ISO 12100, EN ISO 13854, EN ISO 13857

Kit Contents

  • Foot switch
  • Locator Han D®
  • Locator Han E®
  • Locator Han® C
  • Pneumatic tube
  • Operating instructions
Yayınlandı: 2025-12-18 | Güncellenmiş: 2025-12-22