HARTING Han® EMC/B Rear-Fit Bulkhead Mounted Housings
HARTING Han® EMC/B Rear-Fit Bulkhead Mounted Housings improve connector installations in control panels and help to optimize the cable build process. With the EMC/B rear-fit series, a pre-wired assembly can be snapped into the back from inside the cabinet instead of feeding wires through before terminating to the connector. The rear-fit process saves time and cost while allowing assemblies to be built in a separate location from cabinets. HARTING Han EMC/B Rear-Fit Bulkhead Mounted Housings feature IP66 protection, Type 4/12 NEMA rating, and -40°C to +125°C temperature range. They utilize a single locking lever and are available with or without a frame. Applications include machinery, robotics, transportation, and power generation, transmission, and distribution (PGTD).Features
- Installation of inserts from the mating side and rear side of the cabinet possible
- Saves time and cost by up to 30% due to rear-mounting options
- Improved mating contour
- Offers optimized mating of connectors
- Ease of use for installers
- Single locking lever
- Available with or without frame
Applications
- Switch cabinets
- Machinery
- Robotics
- PGTD
- Transportation
Specifications
- IP66 protection, according to IEC 60529
- Type 4/12 NEMA rating
- -40°C to +125°C temperature range
- 6B, 10B, 16B, and 24B sizes
- Aluminum diecast hood/housing
- Specifications and approvals
- DNV-GL
- UL1977
- CSA
- CE
Additional Resources
Yayınlandı: 2021-06-18
| Güncellenmiş: 2025-09-04