HARTING Han® 4B Standard Rectangular Power Connectors
HARTING Han® 4B Standard Rectangular Power Connectors deliver high power density while reducing installation space requirements by up to 40%. The Han 4B housing size covers applications for which Han 6B is too large, and Han 3A cannot meet the power requirements. The HARTING Han 4B connectors provide a compact, cost-effective solution for space-constrained applications. These connectors support up to two modules or four modular Dominos, maintaining compatibility with existing Han-Modular® inserts and accessories.
Features
- Positioned between Han-Eco® 6B and Han 3A sizes
- Compatible with more than 100 modules and modular Dominos
- More cost-effective than Han 6B with same two-module capacity
Applications
- Railway
- Energy
- Control cabinets
- Windfarm interfaces
- Distribution boxes
- Robotics
- Machinery
- Semiconductors
- Power distribution boxes
Specifications
- Size 4B
- Two module slots or four Domino module slots
- Combine more than 100 different modules
- Power / data / signal / pneumatic
- IP65 protection, according to IEC 60529
- NEMA Type 4 / 4x / 12 protection
- -40°C to +125°C operating temperature range
- Single locking lever / Han-Easy Lock®
- Material
- Aluminum die-cast
- NBR seal
- UL 94V-0 flammability rating
- Straight entry M20, M25, and M32
Yayınlandı: 2026-07-31
| Güncellenmiş: 2026-08-17