HARTING Han-Eco® Modular Snap 24 HSE & PE Multiplier

HARTING Han-Eco® Modular Snap 24 HSE and PE Multiplier is a two-part hood that includes the Han-Eco carrier frame and an upper part that is easily removable from the lower part by pushing two hooks and sliding it out. The Modular Snap 24 HSE product combines Han-Eco and the Han-Snap®. This system provides excellent accessibility to the modules with the upper part, which opens. Just click in for easy assembly and swap out modules. A glandless feature allows for the use of flexible cable ties and easy cable swap-out after installation. HARTING Han-Eco Modular Snap 24 HSE and PE Multiplier is ideal for the automation and robotics markets in applications in clean room environments with no environmental elements.

Features

  • Glandless
    • Flexible use of cable ties
    • Enables cable swap-out of post-installation
  • Excellent accessibility of modules with opened upper part
    • Easy assembly of modules, just click in
    • Easy swap-out installation of modules
  • Removable upper portion of hood while in operation
    • Exposes the modules for maintenance, testing, and change-out
    • Electrical measurement during running operation for fault detection

Specifications

  • Modular Snap 24 HSE
    • -40°C to +125°C temperature range
    • ≥500 mating cycles
  • PE Multiplier
    • Up to 8 PE contacts
    • Compatible with Eco PE module
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Ürün Muhafaza Materyalleri
09330240502 09330240502 Veri Sayfası Ağır Hizmet Güç Konnektörleri Han-Eco Modular 24B SNAP Hood Side Entry Hoods Polyamide (PA)
19410009999 19410009999 Veri Sayfası Ağır Hizmet Güç Konnektörleri Han-Eco PEMultiplier Accessories Brass
Yayınlandı: 2018-09-28 | Güncellenmiş: 2023-02-06