HARTING Han GND Heavy Duty Pluggable Ground Connectors

HARTING Han® GND Heavy Duty Pluggable Ground Connectors offer a completely pluggable grounding solution for potential equalization. Han® GND features a single-pole, slim design with robust green and yellow plastic (polycarbonate) housings that meet international standards for the identification of grounding wires in electrical applications. The module is designed for fine stranded wires from 6AWG - 2AWG (10mm2 to 35mm2). Han-GND is independent of power contacts, which increases safety by being able to completely ground connections prior to mating any power connectors. IP65 compliant, Han® GND Connectors are suitable for outdoor use and rated for ambient temperatures ranging from -40°C to +125°C.  Han® GND is available in both cable-to-cable and cable-to-panel connections with crimp or axial screw wire termination. The latter option allows for the assembly of ground lines without special tooling enabling quick, simple, and reliable field connections. Extra connector mating security can be provided by the use of additional locking elements that prevent unintentional opening.

Features

  • Robust green and yellow plastic (polycarbonate) housings according to international standards for identification of grounding wires in electrical applications
  • Potential equalization connectors
  • Separate axial screw contacts can be terminated without any special tools directly to the wire
  • Slim, space-saving design
  • Plastic hoods and housings

Specifications

  • Materials
    • Polycarbonate hoods/housings
    • NBR seal
    • Polyamide cable seal
  • -40°C to +85°C limiting temperature range
  • Flammability acc. to UL 94V-0
  • IP65 Degree of protection according to DIN EN 60 529
  • ≥500 mating cycle mechanical working life
  • 7.5mm to 14mm cable diameter

Assembly

Block Diagram - HARTING Han GND Heavy Duty Pluggable Ground Connectors
Yayınlandı: 2013-03-28 | Güncellenmiş: 2026-07-15