HARTING Han® EE Power Connectors
HARTING Han® EE Heavy Duty Power Connectors are designed to withstand the harsh demands of industrial environments. Han® EE Heavy Duty Power Connectors feature inserts with a rated voltage of up to 500V at 16A, crimp contacts, and quick lock termination. The HAN EE Connectors are available in male and female versions with 8 contacts, 16A current rating, 400V voltage rating, and a wire gauge range of 20AWG to 14AWG. With their rugged performance, Han EE Connectors are well-suited for robotics, semiconductors, transportation, industrial automation, and power utility applications.
Features
- Han E® contacts with crimp termination
- High density of crimping contacts
- Contacts available with either hard silver-plated or hard gold-plated surface
- Polarized insert
- Suitable for hoods/housings of series Han® B, Han® M, Han® EMV, and Han® HPR
Applications
- Robotics
- Semiconductors
- Transportation
- Industrial automation
- Power utilities
Additional Resources
Yayınlandı: 2012-05-10
| Güncellenmiş: 2026-07-15