HARTING Han HsB 6-Pin Crimp Inserts

HARTING Han HsB 6-Pin Crimp Inserts are 6-pin crimp heavy-duty power connectors designed for use in injection-molding machines. Han HsB Crimp Inserts offer a 600V voltage rating and a current rating of 35A (up to 56A_ with the largest wire gauge). These HARTING 16B crimp inserts provide an AWG8 to AWG16 wire gauge range and a -40°C to +125°C temperature range.

Features

  • Crimp termination style
  • 600V UL/CSA voltage rating
  • 35A (up to 56A with largest wire gauge) current rating
  • PE contact
  • 16B size
  • AWG8 to AWG16 wire gauge
  • -40°C to +125°C operating temperature range

Applications

  • Machines
    • Injection molding
Yayınlandı: 2020-06-29 | Güncellenmiş: 2026-07-15