HARTING Han-INOX Housings & Hoods

HARTING Han-INOX® Housings and Hoods feature stainless steel components that are NEMA 4X/IP65 rated and accept Han® 10B and Han® 3A sizes. Whether for data transfer or energy supply, Han-INOX IP65/67 protected connections are suitable for harsh conditions. HARTING Han-INOX Housings and Hoods offer robust­ness as well as resistance to chemical and other aggressive substances to ensure reliable operation in the toughest of external environments. Typical industries include food and beverage, water, wastewater, pharmaceuticals, chemicals, and offshore and shipbuilding.

Features

  • 304 stainless steel housings and hoods
  • Stainless steel locking elements
  • Resists aggressive chemicals
  • Ideal for corrosive or harsh environments
  • Able to use standard Han® and Han-Modular® inserts
  • Han® 3A and Han® 10B hoods and housings available

Applications

  • Food and beverage industry
  • Water industry
  • Wastewater industry
  • Pharmaceuticals 
  • Chemicals
  • Offshore and shipbuilding
Yayınlandı: 2008-02-26 | Güncellenmiş: 2025-09-04