HARTING Han K 32-24 Inserts
HARTING Han K 32-24 Inserts provide high contact density in a 16B package size. The connector construction includes 24 signal contacts and 32 power contacts. Additional features include a 250V 10A rating for signal contacts and a 500V 16A current rating for power contacts. HARTING Han K 32-24 Inserts are ideal for applications such as robotics, machinery, and control cabinets.
Features
- 16B size
- 56 contact capability
- 10A rated current signal
- 16A rated current power
- 24 signal contacts
- 32 power contacts
- 250V rated voltage signal
- 500V rated voltage power
Applications
- Robotics
- Machinery
- Control cabinet
Additional Resources
Yayınlandı: 2022-08-22
| Güncellenmiş: 2026-07-15