HARTING Han-Modular® Domino Modules
HARTING Han-Modular® Domino Modules save up to 50% of installation space by integrating transmission types into one module. These domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. The Han-modular modules increase modularity by using smaller components that can be arranged next to each other in hinged frames. Individual modules can be reused to improve sustainability. These modules feature a mating face that is divided into two, resulting in an almost square surface on which even larger contacts can be accommodated. The cubes support the configuration of customized connectors that are precisely tailored to the requirements of a design. The Han-modular domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. These domino modules are RoHS compliant and offer up to 16 pins per domino and up to Cat.6A per domino. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.Features
- Smaller and lighter connectors that allow space savings of up to 50%
- Maximum flexibility as scalable to the respective need
- Reduction of installation times by combining several individual connections
- RoHS compliant
- Compatible with the components of the Han-Modular® series
- Sustainability through consistent modularization
Applications
- Packaging equipment
- Conveyor systems
- Injection molding
- Semiconductor processing
- Paper processing machines
- Metal forming
- Test and measurement systems
- Control cabinets
Specifications
- Power up to 16amps, 600V
- Up to 16 pins per domino
- Up to Cat. 6A per domino
- IEC 60664-1
- IEC 61984
- UL 1977
Videos
Additional Resources
Yayınlandı: 2022-08-08
| Güncellenmiş: 2025-09-23