Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
HARTING
Han-Modular® Hoods - HARTING
HARTING Han-Modular® Hoods
Enlarge
HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.
Features
Compact design saves space
Modular structure increases flexibility
Simple and quick assembly
Robust design
500 cycles durability
-20°C to +80°C operating temperature range
Featured Han-Modular Hoods
Includes a floating plate and guiding elements that ensure a safe connection.
Family of hood and housing assemblies and accessories designed for rail-to-rail vehicle interfaces.
Allows Han 3A size connectors to be produced with larger diameters for higher rated current.
Offered in a variety of sizes and shapes to improve functionality.
High-performance thermoplastic material & modules for a lightweight, corrosion-resistant solution.
Constructed with corrosion-proof, lightweight plastic that delivers high performance.
Includes the Han-Eco carrier frame and an upper part that is easily removable from the lower part.
Hood and housing series geared toward simplifying energy-chain connections in PPAL.
Related System
Combines electrical, optical, and gaseous signal and power connections in one easy assembly.
Related Products
Designed for various markets, including machinery, robotics, transport, and energy.
Enlarge
Yayınlandı: 2018-08-14
| Güncellenmiş: 2026-07-15