HARTING HAN® ORV3 Connectors

HARTING HAN® ORV3 Connectors are low-profile devices designed and developed for use on data center power shelves. These connectors' structure consists of a lower and an upper hood shell that holds the contacts in place once the hood shells snap together. The cable gland purely offers a strain relief function and contributes to the overall IP20 design. The HAN ORV3 comes with a cap on the contacts and features a right-angle entry. The connectors operate at -40°C to +65°C temperature range and 2.5kV impulse voltage. The HAN ORV3 is ideal for data centers, OCP spec power shelves, and 1U size.

The Han ORV3 strikes a balance between standardization requirements and achieving as much flexibility as possible. These ORV3 components avoid complexity, enabling high availability in cases of rack unit failures and low average repair times.

The ORV3 30A hood is designed to accommodate a 30A current rating within 1U power shelf applications. 

Features

  • Right-angle cable entry
  • Low profile design
  • Space effective in 1U rack design
  • Efficient manufacturing
  • Crimp-less splice alternative
  • Bridge element
  • Caps on contacts
  • Touch-proof male and female
  • Increased safety for operators

Applications

  • Datacenter
  • OCP spec power shelves
  • 1U size racks

Specifications

  • 7 pole
  • 30A or 32A current
  • 277VAC/480VAC input voltage
  • 2.5kV impulse voltage
  • Pollution degree II
  • -40°C to +65°C operating temperature range
  • >100 mating cycles
  • Acc. ORV1.0 spec

ORV3 Power Shelf Application Example

Infographic - HARTING HAN® ORV3 Connectors

In a data center, power shelves provide power to IT equipment. These connectors help designers standardize racks and integrate them into the data center infrastructure.

Videos

Yayınlandı: 2024-07-30 | Güncellenmiş: 2025-10-03