HARTING Han® Board PCB Power 3+PE Connectors

HARTING Han® Board PCB Power 3+PE Connectors feature an interface that enables easy device integration and can be used on control units as a suitable connection for power drives. These connectors use a two-piece design for reduced complexity and have recessed male contacts for touch protection on female and male pins. The latch plug of these connectors offers robust latching and rugged crimp termination. HARTING Han Board PCB Power 3+PE Connectors are suitable for controllers, test and measurement systems, drives, and power supplies.

Features

  • Two-piece design
  • Reduced complexity
  • Recessed male contacts
  • Touch protection of female and male pins
  • High-quality pins
  • High current carrying capacity

Applications

  • Controllers
  • Power supplies
  • Test and measurement systems
  • Drives

Specifications

  • 32A current rating
  • 480V voltage rating (conductor-earth)
  • 830V voltage rating (conductor-conductor)
  • 6kV impulse voltage
  • Pollution degree 2
  • >75 mating cycles
  • 7.62mm pitch
  • 2.2mm ±10% PCB thickness
Yayınlandı: 2023-01-04 | Güncellenmiş: 2023-01-18