HARTING Han® Shielded Power Module
HARTING Han® Shielded Power Module offers 10A to 16A rated current range, 400V voltage rating, and 4kV rated impulse voltage. These modules feature a 180° shielding plate that ensures EMC protection on the power/signal lines and a GND adapter that makes a connection from the shield to the metal hinged frame. Shielded Power Modules feature 3 power contacts, 1 PE contact that is pre-leading, 2 signal contacts, and shielding. Han Modules are for use wherever users are hardwiring shielded power lines and with interfaces for typical motor applications such as frequency controlled dries. HARTING Han Shielded Power Modules are ideal for machinery, robotics, and automation applications.Features
- 180° shielded plate
- GND adapter
- 2 Han D crimp contacts
- 400V voltage rating
- 10A to 16A current rating range
- Crimp termination type
- -40°C to +125°C temperature range
Applications
- Machinery
- Robotics
- Automation
Additional Resources
Yayınlandı: 2020-07-06
| Güncellenmiş: 2025-09-04