HARTING Han-Kit® Industrial Connector Kits
HARTING Han-Kit® Industrial Connector Kits feature metal, plastic, or diecast aluminum alloy construction, depending on the model. These kits meet DIN EN 175 301-801 standards and come with UL and CSA approvals. HARTING Han-Kit® Industrial Connector Kits include the following contents: connector set up, cable gland, hood, male contacts, male insert, female contacts, female insert, and bulkhead mounted housing.Features
- Aluminum, plastic, or zinc housing material
- Up to 24 positions available
- 10A to 16A current range
- 16V to 600V voltage range
- Meets DIN EN 175 301-801 standards
- UL and CSA approvals
Kit Contents
- Connector set up
- Cable gland
- Hood
- Male contacts
- Male insert
- Female insert
- Female contacts
- Bulkhead mounted housing
Additional Resources
Yayınlandı: 2019-12-03
| Güncellenmiş: 2024-11-28