HARTING Har-Flex® Adapters
HARTING Har-Flex® Adapters increase the board-to-board distances for the Har-Flex portfolio from 20mm to 40mm. These high and flexible adapters are available in 12-, 26-, 50-, 68-, and 80-pole versions and offer secure latching and a capsulated design. Applications include robotic arms, industrial motors, high-torque machines, control units, and frequency inverters.Features
- High and flexible distances - increases board-to-board distances from 20mm to 40mm
- 12-, 26-, 50-, 68-, and 80-pole versions
- Secure latching
- Capsulated design
Applications
- Robotic arms
- Industrial motors
- High–torque machines
- Control units
- Frequency inverters
- Dynamic energy-storing systems
- Device panels
Specifications
- 1.27mm contact spacing
- ≥0.4mm clearance and creepage distance
- ≤25N insertion/withdrawal force
- ≥500 mating cycles
- 2.5mm wiping length
- -55°C to +125°C operating temperature range
Yayınlandı: 2025-03-21
| Güncellenmiş: 2025-04-21