HARTING har-modular PCB Connectors

HARTING har-modular PCB Connectors are based on traditional DIN 41 612 style connectors, offering the same robustness and durability. A modular design that locks together with a fixing rail allows users to easily configure custom connectors from off-the-shelf components, providing flexibility during production. The har-modular connectors feature an operating temperature range of -55°C to +125°C, current ratings up to 40A, and 500 mating cycles. These har-modular PCB connectors are ideal for use in the transportation, machinery, robotics, automation, energy, and medical markets. The HARTING har-modular series is UL approved.

Features

  • Modularity allows the combination of signal, power, and coax in one connector
  • Based on traditional DIN 41 612 style connectors with the same robustness and durability
  • Pre-assembled modular connectors
  • Designed for through-hole reflow soldering
  • Tested to IEC 60603-2
  • UL approved

Applications

  • Drivers
  • Controllers
  • Power supplies
  • Embedded systems
  • HMI
  • Passenger information
  • Medical devices

Specifications

  • Current rating up to 40A
  • CTI >600 higher voltages up to 1000V
  • 500 mating cycles
  • -55°C to +125°C temperature rating
  • Polyamide (PA) isolation body

Videos

Awards

Infographic - HARTING har-modular PCB Connectors

The HARTING har-modular series won gold in the category of "Machines and Components" in the annual IDEA! Awards presented by Machine Design and Hydraulics & Pneumatics. Engineers worldwide selected the winners.

Yayınlandı: 2021-02-25 | Güncellenmiş: 2026-08-07