HARTING Han® HP Screw-Down Hoods & Housings
HARTING Han® HP Screw-Down Hoods and Housings offer IP66, IP68, and IP69K protection ratings in a compact design that accommodates applications with space limitations. These screw-down products are ideal for industrial environments and feature electromagnetic compatibility (EMC) characteristics that protect against electromagnetic interference. HARTING Han HP Screw-Down Hoods and Housings are ideal for automation, machinery, transportation, and robotic applications. Various gland sizes include M25, M32, and M40 with side- or top-entry for 6B, 10B, or 24B hoods.Features
- Compact design
- Screw-down construction
- EMC characteristics
- IP66, IP68, and IP69K ratings
- -40°C to +125°C temperature range
Applications
- Automation
- Machinery
- Transportation
- Function boxes fixed outside of power stations
- Energy
- Robotics
- Narrow power supplies on military vehicles
- Large diesel engines for marine and power generation
Additional Resources
Yayınlandı: 2019-05-03
| Güncellenmiş: 2025-09-04