HARTING ix Industrial® PushPull Type-C® Connectors

HARTING ix Industrial® PushPull Type-C® Connectors feature a shielded design, Type-C coding, and true PushPull locking functionality. The connector lineup includes the ix Industrial PushPull IP20 series and the ix Industrial Mini PushPull series. Both series offer Type-C coding to prevent mismating in complex systems and provide flexibility with segregating Ethernet networks. The PushPull locking mechanism enables quick, secure connections while minimizing installation time. Additional features include a 1.5A current rating, 50VAC/60VDC rated voltages, and conductor cross-sections ranging from 28AWG to 22AWG. HARTING ix Industrial PushPull Type-C Connectors are ideal for Ethernet applications in demanding industrial environments.

Features

  • Ideal for use in demanding industrial environments
  • Shielded design
  • True PushPull locking functionality
    • Enables quick, secure connections
    • Reduced installation time
  • Offers versatility across wide range of applications
  • Type-C coding
    • Prevents mismating in complex systems
    • Flexibility with segregating Ethernet networks

Applications

  • Transportation
  • Machinery
  • Control technology
  • Robotics
  • Smart infrastructure
  • Automation
  • Railway and transportation
  • Semiconductor tools
  • Signal and data

Specifications

  • IP20 and IP65/67 protection rating
  • Shock and vibration proof per IEC 61373 - Category 1, Class B
  • 28AWG to 22AWG conductor cross-section
  • 1.5A current rating
  • 50VAC, 60VDC rated voltage
  • -40°C to +85°C operating temperature range
Yayınlandı: 2026-06-30 | Güncellenmiş: 2026-07-02