HARTING M12 Overmolded A, D, & X-Code Cable Assemblies
HARTING M12 Overmolded A, D, and X-Code Cable Assemblies offer an outer Push-Pull mechanism with a robust locking interface to reduce installation time and space/clearance needs. These cable assemblies feature a 60V DC voltage rating, 4A (0.5A X-Cod) current rating, and 3 to 8 contacts. The M12 overmolded cable assemblies are standardized according to IEC 61076-2-010 and are shock and vibration-proven according to IEC 61373. These cable assemblies are shielded and come with an IP65/67 protection rating. The M12 overmolded cable assemblies include Yellow/Green/Black cable jacket color and PVC/PUR/EtherRail cable jacket material. These cable assemblies are ideal for passenger information systems, communication, camera systems, and data transmission for industrial PCs, sensors, and actuator applications.Features
- A, D, and X-coded cable assemblies
- Overmolded connector ends
- IP65/67 protection rating
- -40°C to 70°C (+85°C EtherRail) operating temperature range
- PVC/PUR/EtherRail cable jacket material
- Standardized according to IEC 61076-2-010
- Shock and viberation proven according to IEC 61373
- Push-Pull locking mechanism
- 60V DC voltage rating
- 4A (0.5A X-Cod) current rating
- 3 to 8 number of contacts
- Yellow/Green/Black cable jacket color
- Tool/Torque-free installation
Applications
- Markets:
- Automation
- Machinery
- Transportation
- Robotics
- Conveyor and intralogistics
- Power generation and distribution
- Passenger information systems
- Communication and camera systems
- Data transmission for industrial PCs
- Sensor and actuator equipment
Yayınlandı: 2025-04-02
| Güncellenmiş: 2025-04-28