HARTING M17 Circular Connectors
HARTING M17 Circular Connectors offer IP66/IP67 protection ratings, a 3.5mm to 13mm cable clamping area, and >500 mating cycles. These connectors act as a reliable means for transmitting signal and power, and they feature a range of inserts and housing types, including screw locking and a bayonet fast-locking mechanism. Signal connectors are available in 12- and 17-pole variants, and power connectors are available in 3+PE and 5+3+PE versions. HARTING M17 Circular Connectors are suitable for assembly stations, conveyor belts, packaging machines, industrial robots, and motion drive systems.Features
- Fast locking mechanism
- Inserts and contact carriers interchangeable between cable-side and device-side connectors
- Variants with bayonet locking: har-lock
- Increased flexibility
- Allows for space with smaller size
- One enclosure series for power and signal
- UL 2237 / UL 2238 (pending)
Applications
- Assembly stations
- Conveyor belts
- Packaging machines
- Industrial robots
- Motion drive systems
Specifications
- 0.08mm2 to 2.5mm2 conductor cross-section
- 3.5mm to 13mm cable clamping area
- >500 mating cycles
- IP66/IP67 protection ratings
- -40°C to +125°C operating temperature range
- Voltage range
- 60V to 63V (signal)
- 630V to 63/630V (power)
Additional Resources
Yayınlandı: 2024-09-10
| Güncellenmiş: 2025-09-04