HARTING M8 D-Coded Connectors
HARTING M8 D-Coded Connectors provide reliability and data integrity under raw field-level industrial conditions. These IP67 connectors feature a robust metal housing with continuous shielding and supply devices with 100Mbit/s Ethernet. In comparison to the classic M12 connectors, the M8 D-coded series offers 30% reduced dimensions. HARTING M8 D-Coded Connectors are designed to handle the high bandwidths and demanding industrial conditions found in integrated industries. The connectors support the Ethernet protocol standard IEEE 802.3 and are standardized according to PAS IEC 61076-2-114.Features
- Space saving, can reduce size of PCB
- 30% smaller compared to M12 D-code connectors
- Fully shielded
- Provides Ethernet and power simultaneously to an end-device via a single cable
- Reliable Ethernet communication in industrial environments
- Simplified and faster installations, only one cable for both power and data
- Power over Ethernet (PoE) compatible
Specifications
- IP67 protection rating
- 50VAC, 60VDC rated voltage
- 4A rated current
- Cat. 5 (100Mbit/s) data transfer rates
- Supports Ethernet IEEE 802.3
- 100 mating cycles
- -40°C to +85°C operating temperature range
Videos
HARTING M8 D-coded
Additional Resources
Yayınlandı: 2018-06-05
| Güncellenmiş: 2023-01-30