HARTING M8 D- & P-Coded Circular Metric Connectors
HARTING M8 D- and P-Coded Circular Metric Connectors are equipped with PushPull technology, enabling quick connections and space savings. The M8 D-code products support Cat.5 100Mbit/s according to IEEE 802.3, while the M8 P-code series can be used for EtherCAT P technology. HARTING M8 D- and P-Coded Circular Metric Connectors are ideal for vision systems, sensors, Ethernet switches, and gateway devices.Features
- PushPull technology
- Quick connections
- 50VAC/60VDC, 4A power ratings
- IP65/IP67 rating
- -40°C to +85°C operating temperature range
- Technology
- 4-wire Cat.5 Ethernet for D-Code
- EtherCAT P (EtherCAT + Power) for P-Code
Applications
- Vision systems
- Sensors
- Ethernet switches
- Gateway devices
Associated Products
Yayınlandı: 2022-01-14
| Güncellenmiş: 2022-03-11