HARTING MICA® IIoT Starter Kits

HARTING Modular Industry Computing Architecture (MICA®) IIoT Starter Kits are designed to aid in prototyping IIoT solutions. These kits contain everything needed for condition monitoring, asset tracking, and digital retrofit applications. The HARTING MICA IIoT kits offer low-risk prototyping with easy and fast startup as well as guaranteed compatibility between all components and software.

Features

  • Everything is in one kit - low-risk investment
  • Software and hardware compatibility is guaranteed
  • 10 minutes to set up time
  • Designed for harsh industrial environments
  • Tested according to industry and railway standards
  • Open modular software concept
  • Adaptable, upgradeable hardware
  • Industrial connectors
  • Power over Ethernet or 12/24VDC

Specifications

  • System performance:
    • 1GHz ARM processor
    • 1GB RAM
    • 4GB eMMC
    • Up to 32GB flash (via micro-SD Card)
  • Interfaces:
    • Ethernet (TCP/IP) 10/100Mbit/s; Full Spec. 802.3
    • 2 USB A Push-Pull (MICA USB only)
  • Up to 8 configurable I/Os (12/24V)
  • Power supply:
    • 12/24VDC (±5%) / Power over Ethernet (PoE)
    • 500mA maximum current consumption
  • 2 LEDs to visualize device status
  • Linux (Kernel 3.x.x) operating system
  • 132 x 86 x 35mm (Width x Height x Depth)
  • -25°C to +75°C operating temperature range

Applications

  • Industry 4.0
  • Machine and plant construction
  • Mobile machinery
  • Collecting and aggregating data at the edge of the IIoT
  • Machine condition monitoring
  • Condition-based maintenance
  • Manufacturing process monitoring
  • Smart structures / Smart infrastructure
  • Medical Internet of Things (MIoT)
  • Connecting to legacy systems and bringing them into the IIoT
  • Transportation and infrastructure

Videos

IIoT Starter Kit Types

MICA CISS Complete IIoT Starter Kit (73460000007) contains everything needed for a basic condition monitoring application. The kit comes with a sensor that can measure seven different parameters, including vibrations, acoustics, temperature, humidity, and more. The sensor is connected to the HARTING MICA, the edge-computing device that processes, computes, and visualizes all the data coming from the sensor. The HARTING MICA is pre-installed with software that includes an easy to use dashboard that shows you all of the sensor information. 

MICA RF-R300 Complete RFID Starter Kit (73460000006) contains everything needed for a basic RFID asset tracking application. Inside there are industrial RFID tags, the HARTING MICA RF-R300 reader, two antennas, and all the cabling you need. The HARTING MICA is pre-installed with a demo version of the Ha-VIS Middleware, which translates the raw RFID signals formats into modern software frameworks. The demo software is fully functional for a period of 6 hours at a time to allow for a complete evaluation.

MICA Basic Ethernet Starter Kit (73460000005) is ideal for those who are looking to connect periphery devices through Ethernet that may communicate over protocols such as Modbus-TCP or OPC UA. The kit contains all of the cabling required to get started and a basic version of the HARTING MICA and software. Like with all the other starter kits, this kit comes equipped with Fast-Ethernet capabilities, 8 digital GPIO ports, and the ability to be powered over PoE or 12V/24V.

Accessories

21348400C79020 - M12 A-coded cable assembly - 2m (I/Os / ext. power supply)
2095000000300 - RFID Transponder Tools HAIIC MICA Basic
2095000000200 - RFID Transponder Tools HAIIC MICA USB
09451451902 - USB 2.0 type A Heavy Duty Power Connector
09478411002 - M12 X-Coded x RJ45 Ethernet Cable - 2M
20952000004 - DIN rail mounting adapter
20953000007 - Wall mounting kit
20911051101 - RF Modules HA-VIS-RF-R300 RDR 

Hermes Award

Performance Graph - HARTING MICA® IIoT Starter Kits
Yayınlandı: 2016-11-17 | Güncellenmiş: 2022-03-11