HARTING Mini PushPull ix Industrial Connectors

HARTING Mini PushPull ix Industrial® Connectors are a waterproof and dustproof version of the HARTING ix Industrial Gbit Ethernet interface and are suitable for 10Gb/s Ethernet / Cat 6A. The PushPull series features a miniaturized data interface for demanding applications. The connectors visually identify the security clip using a yellow tab. HARTING PushPull ix Industrial Connectors provide a highly reliable connection under high shock and vibration conditions. The series also offers a compact and dense solution for environments where space constraints are a challenge.

Features

  • Visual identification of mating orientation via yellow tab
  • High reliable connection under high shock and vibration conditions
  • Compact and dense solution within environments where space constraints are a challenge
  • Suitable for 10Gb/s Ethernet / Cat 6A

Applications

  • Automation
  • Machinery and robotics
  • Transportation
  • Energy
  • Small drives
  • Vibratory conveyors
  • Control terminals
  • Passenger information and entertainment systems
  • Wireless access points
  • Camera
  • Connections inside cabinets

Specifications

  • 360° shielding
  • 4.5mm to 7.5mm cable diameter
  • 28AWG to 26AWG (10 poles) stranded
  • IP65 / IP67 protection

Videos

Yayınlandı: 2023-03-24 | Güncellenmiş: 2025-09-18