HARTING Mini PushPull ix Industrial® In-Line Cable Jacks
HARTING Mini PushPull ix Industrial® In-Line Cable Jacks simplify the integration of IP65/67 interfaces in control cabinets and terminal boxes for installers and device engineers. These cable jacks extend the existing product family and provide users with greater flexibility in using connection cables. The Mini PushPull ix Industrial® cable jacks offer fewer mating points than existing PFT and a flexible cabling option with solder termination. These cable jacks are shock- and vibration-resistant and offer IP20 and IP70 protection ratings. Typical applications include machinery and robotics, signal and data, railway, and semiconductor tools.
Features
- True PushPull locking functionality
- Enables a quick and secure connection
- Reduced installation time
- Shock and vibration proof as per IEC 61373 - category 1, Class-B
- Type A and Type B options are available
Applications
- Machinery and robotics
- Railway
- Semiconductor tools
- Signal and data
- Transportation
- Machinery
- Control technology
- Robotics
- Smart infrastructure
- Automation
Specifications
- IP20 and IP70 protection rating
- Shielded
- AWG 28-26 core structure
- 50VAC and 60VDC voltage rating
- 1.5A current rating
- -40°C to +85°C operating temperature range
Additional Resource
Yayınlandı: 2026-08-18
| Güncellenmiş: 2026-09-02