HARTING Operator & Display Interface Solutions

HARTING offers a wide portfolio of pushbuttons and switches that form the interface between users and machines at the production line. These products meet the highest standards of safety and reliability. All models are designed for installation in enclosures and are divided into two diameter sizes of 22.3mm and 30.5mm. HARTING pushbuttons and switches offer protection ratings up to IP69K and are suitable for various applications, including control cabinets, electrical enclosures, assembly stations, industrial devices, and emergency stops.

Features

  • Flat design
  • 22.3mm and 30.5mm diameters
  • Reliable and robust design
  • Easy assembly

Applications

  • Control cabinets
  • Electrical enclosures
  • Human machine interface (HMI)
  • Emergency stops
  • Assembly stations
  • Conveyor belts
  • Packaging machines
  • Industrial devices

Specifications

  • 1mm to 8mm panel thickness
  • ≤2.5Nm fixing nut tightening torque
  • IP65/IP67/IP69k protection rating
  • Overvoltage category III
  • UL 60947-5-1 NISD2.E534797, and UL 508 approval
  • EN ISO 13850, EN 60947-5-1, and EN 60947-5-5 approval
  • Operating temperature range
    • -25°C to +70°C (22.3mm version)
    • -40°C to +80°C (30.5mm version)

Videos

Yayınlandı: 2024-07-26 | Güncellenmiş: 2024-12-17