HARTING M12 PushPull Inner Locking Shielded Connectors
HARTING M12 PushPull Inner Locking Shielded Cable Connectors are M12 PushPull male cable connectors with an inner locking mechanism and 360° shielding. The inner locking mechanism features a crimp termination for D-Code four-pole male straight and X-Code eight-pole male straight connections. HARTING PushPull Inner Locking Shielded Cable Connectors are compact and standardized according to IEC 61076-2-010. The connectors are designed for use in Ethernet-based communication, industrial robot arms, industrial cameras, machine vision systems, and other applications.Features
- PushPull inner locking mechanism
- 360° shielding
- Compact and standardized M12 design
Applications
- Industrial automation
- Ethernet-based communication
- Sensors and actuators
- Industrial robot arms
- Industrial cameras
- Handheld devices
- Machine vision systems
- Control systems
Specifications
- D-Code
- 4A rated current
- 48VAC and 60VDC rated voltage
- -40°C to +85°C operating temperature range
- IP65/IP67 ingress protection rating
- ≥100 mating cycles
- IEC 61076-2-101 and IEC 61076-2-010
- X-Code
- Cat. 6A Class EA up to 500MHz transmission
- 10Mbit/s to 10Gbit/s data rate range
- 0.5A rated current
Proper Connector Mating
Yayınlandı: 2025-10-24
| Güncellenmiş: 2025-10-31