HARTING RJ Industrial® PushPull MultiFeature Connectors
HARTING RJ Industrial® Han PushPull MultiFeature (MF) Connectors feature a robust metal housing with integrated blades for shortening individual strands to the correct length when closing the connector. This construction detail provides simple, tool-free, and error-free field assembly of Ethernet connections. HARTING RJ Industrial Han PushPull RJ45 MF connectors are available in a Cat. 6A, 8-wire version with a straight or angled orientation and a Cat. 5, 4-wire version with a straight orientation. The MF V14 series is ideal for industrial Ethernet cable assemblies and for connections to Ethernet-enabled devices in machinery, robotics, and automation industries.Features
- Built-in side cutter offers simplified assembly to save time and reduce assembly errors
- Ideal for machinery, robotics, and automation industries
- 4 contacts for Cat.5, and 8 contacts for Cat.6A
- Up to 100Mbit/s Cat. 5, and up to 10Gbit/s for Cat.6A
- Fully shielded (360° contact shielding)
- Straight and angled variants
- 26AWG to 22AWG IDC
- Power over Ethernet (PoE) capable
- -40°C to +85°C operating temperature range
- 750 mating cycles with IP20 protection rating
Applications
- Industrial Ethernet cable assemblies
- Connections to Ethernet-enabled devices (switches, IPCs, modems, HMIs, PLCs, etc.)
Yayınlandı: 2022-02-02
| Güncellenmiş: 2023-06-29