HARTING SEK Mezzanine PCB Connectors
HARTING SEK Mezzanine PCB Connectors are SEK straight PCB connectors based on a 2.54mm pitch. The HARTING SEK Mezzanine PCB Connectors mate with SEK male headers and extend the SEK range to offer full board-to-board and cable-to-board capability. These 2A connectors offer pin counts ranging from 6 to 64 and are ideal for use in transportation, machinery, robotics, automation, energy, and medical.Features
- SEK straight PCB female connector based on 2.54mm pitch
- SEK was previously only for cable-to-board applications
- THT (wave solder), THR (reflow solder), and press-in termination options
- Standardized according to IEC-60603-13
Applications
- Transportation
- Machinery
- Robotics
- Automation
- Energy
- Medical
Specifications
- 2A current rating
- 6 to 64 pins
- -55°C to +125°C temperature range (maximum +240°C for 60 secs)
- LCP isolation board
- Black or gray connector body
- PL2 (250 cycles), PL3 (50 cycles), or S4 plating (30µ") options
Yayınlandı: 2022-08-01
| Güncellenmiş: 2022-08-08